Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid, HORIZONTAL SMT, SIP-3
Power Trends PT5021C technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.