Switching Regulator, 5.5A, 725kHz Switching Freq-Max, SIP-23
Power Trends PT6921N technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 23 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.