Switching Regulator, 15A, 750kHz Switching Freq-Max, PSSO27, SIP-27
Power Trends PT7705C technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 27 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.