Switching Regulator, 1.5A, 700kHz Switching Freq-Max, Hybrid,
Power Trends PT78ST115V technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.