AC/DC Power Supply Single-OUT 5V 20A 120W 15-Pin
Powerbox 116-010069H technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Typical AC Input Voltage | 115|230V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 15 |
No datasheet is available for this part.