This 15V AC/DC power supply has a maximum output current of 3.5A and a maximum output power of 50W. It operates within a temperature range of -25°C to 85°C. The power supply is available in a 15-pin enclosed package and is not intended for medical applications.
Powerbox 116-010192A technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 15 |
Download the complete datasheet for Powerbox 116-010192A to view detailed technical specifications.
No datasheet is available for this part.