Powerbox FRA018-S12-B technical specifications.
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 11 to 13V |
| Maximum Output Current | 1.64A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powerbox FRA018-S12-B to view detailed technical specifications.
No datasheet is available for this part.