The Powerbox FRA180-S120-4 is a regulated desktop adapter with a single output of 12V, capable of delivering a maximum current of 12.5A and a maximum power of 150W. It operates within an input voltage range of 90 to 264V and has a minimum isolation voltage of 3000VAC. The adapter's efficiency is typically 85% and it has a maximum input current of 2.3A. It is designed to operate within a temperature range of -10 to 50 degrees Celsius and does not have a power indicator. The adapter features protection against overload, overvoltage, and short circuit.
Powerbox FRA180-S120-4 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.3A |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powerbox FRA180-S120-4 to view detailed technical specifications.
No datasheet is available for this part.