Powerbox FRA180-S150-Z technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 10A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.3A |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Ripple & Noise | 150mV |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
No datasheet is available for this part.