Dual-output AC/DC switching power supply, 42W maximum output power. Features fixed 15V and -15V outputs with maximum currents of 2A and 1A respectively. Operates from 90-264VAC input, drawing a maximum of 1A. Offers 75% typical efficiency, 3000VAC minimum isolation voltage, and operates between 0°C and 70°C. Includes over-current and over-voltage protection.
Powerbox SPU45E-210 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|-15V |
| Maximum Output Current | 2|1A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.