Adjustable AC/DC plug-in adapter, 80W switching power supply with a single output. Features an adjustable output voltage range of 13V to 16V and a maximum output current of 5A. Operates from 90-264V AC input, offering 83% typical efficiency. Includes over-current and over-voltage protection, with a minimum isolation voltage of 4242VDC. Designed for desktop use with an IEC male input and a 2.1x5.5 mm cylindrical female output connector.
Powerbox SPU65-106 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 13 to 16V |
| Maximum Output Current | 5A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Powerbox SPU65-106 to view detailed technical specifications.
No datasheet is available for this part.