Powercast P2110-EVB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 50mA |
| Output Voltage | 5.25V |
| Series | Powerharvester® |
| RoHS | Compliant |
Download the complete datasheet for Powercast P2110-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
