Rectifier Diode, 1 Element, 250A, 300V V(RRM)
Powerex 1N3737 technical specifications.
| Forward Current | 250A |
| Max Forward Surge Current (Ifsm) | 4.5kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.