Sign in to ask questions about the Powerex 1N3738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex 1N3738 technical specifications.
| Current Rating | 250A |
| Forward Current | 250A |
| Max Forward Surge Current (Ifsm) | 4.5kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex 1N3738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.