Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element
Powerex 2N1792 technical specifications.
| Package/Case | TO-94-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.