Rectifier Diode, 1 Phase, 1 Element, 400A, 1500V V(RRM), Silicon, R62, 2 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 400A |
| Max Reverse Voltage (DC) | 1.5kV |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |