Powerex BG2B-5015 technical specifications.
| Evaluation Kit | Yes |
| Height | 56mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex BG2B-5015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.