THYRISTOR DSC 1300V 590A TO200AC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 550A |
| RoHS Compliant | No |
| RoHS | Not Compliant |