THYRISTOR, SCR, 1.5KA, 1.2KV, TO-200AD; Peak Repetitive Off-State Voltage, Vdrm:1.2kV; Gate Trigger Current Max, Igt:200mA; Current It av:1.5kA; On State RMS Current IT(rms):2.35kA; Thyristor Case Style:Pow-R-Disc; No. of Pins:3Pins ;RoHS Compliant: Yes
Powerex C451PB1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 2.59kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.