Silicon Controlled Rectifier, 2001.75A I(T)RMS, 2000000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, T9G, 3 PIN
Checking distributor stock and pricing after the page loads.
Powerex C458S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |