
The CD431690B is a 250mA silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and is packaged in a bulk module. The device is RoHS compliant and has a hold current of 250mA. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Sign in to ask questions about the Powerex CD431690B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CD431690B technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD431690B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
