
General purpose rectifier module featuring 160A average rectified current and 160A forward current. Offers a maximum repetitive reverse voltage (Vrrm) of 2.2kV and a maximum DC reverse voltage of 1.6kV. Designed for chassis mounting and packaged in bulk. This component is RoHS compliant.
Powerex CD611616B technical specifications.
| Average Rectified Current | 160A |
| Package/Case | Module |
| Forward Current | 160A |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD611616B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
