Powerex CM1000DU-34NF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 1kA |
| Input | Standard |
| Input Capacitance | 220nF |
| Max Collector Current | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| DC Rated Voltage | 1.7kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM1000DU-34NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
