The CM100DU-34KA is a high-power insulated gate bipolar transistor from Powerex, featuring a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 100A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a module format for chassis mount applications and has a maximum power dissipation of 890W. The CM100DU-34KA is not RoHS compliant and is lead-free.
Powerex CM100DU-34KA technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 4V |
| Input | Standard |
| Input Capacitance | 14nF |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM100DU-34KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.