Powerex CM100DUS-12F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Input Capacitance | 27nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM100DUS-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
