Powerex CM100DY-24NF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 100A |
| Input | Standard |
| Input Capacitance | 23nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 650W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM100DY-24NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
