The CM100E3U-24H is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 100A. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 650W. The device is packaged in a flange mount configuration and is compliant with RoHS regulations.
Powerex CM100E3U-24H technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 15nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM100E3U-24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.