Powerex CM100MXA-24S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 10nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750W |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM100MXA-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.