
The CM100TU-24F is a 100A insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.2kV and a maximum operating temperature of 150°C. It is packaged in a module format for chassis mount applications. The device has a maximum power dissipation of 500W and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Powerex CM100TU-24F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CM100TU-24F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 100A |
| Input | Standard |
| Input Capacitance | 39nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM100TU-24F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.