Powerex CM1200HA-24J technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.1V |
| Input | Standard |
| Input Capacitance | 200nF |
| Max Collector Current | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM1200HA-24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.