The Powerex CM1400E3U-24NF is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 1.4kA. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 3.9kW. The module is packaged in a lead-free, bulk-packaged module with a standard input and a maximum input capacitance of 220nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex CM1400E3U-24NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 220nF |
| Lead Free | Lead Free |
| Max Collector Current | 1.4kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9kW |
| Mount | Screw |
| NTC Thermistor | No |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM1400E3U-24NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.