
The Powerex CM150DU-24NFH is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 150A. It features a maximum power dissipation of 650W and operates within a temperature range of -40°C to 150°C. The module is designed for chassis mount applications and is packaged in a bulk quantity of two units per package.
Powerex CM150DU-24NFH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 6.5V |
| Input | Standard |
| Input Capacitance | 24nF |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM150DU-24NFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
