The CM150TL-24NF is a high-power insulated gate bipolar transistor (IGBT) from Powerex. It features a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 150A. The device is designed for use in high-power applications and has a maximum power dissipation of 890W. The CM150TL-24NF is packaged in a flange mount configuration and is suitable for operation over a temperature range of -40°C to 150°C. The device is RoHS compliant and is available in bulk packaging.
Powerex CM150TL-24NF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3V |
| Input | Standard |
| Input Capacitance | 23nF |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM150TL-24NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.