The Powerex CM15TF-12H is a 600V insulated gate bipolar transistor with a maximum collector current of 15A and a maximum power dissipation of 100W. It features a flange mount package type and is suitable for operation in temperatures ranging from -40°C to 150°C. The device is not RoHS compliant and is packaged in bulk.
Powerex CM15TF-12H technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 1.5nF |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM15TF-12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.