The CM200EXS-34SA is a high-power insulated gate bipolar transistor module from Powerex. It features a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 200A. The module is designed to operate within a temperature range of -40°C to 150°C and has a maximum power dissipation of 2kW. The CM200EXS-34SA is packaged in a bulk format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex CM200EXS-34SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Input Capacitance | 35nF |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2kW |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM200EXS-34SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
