
The CM200TU-12F is a 600V insulated gate bipolar transistor (IGBT) module with a maximum collector current of 200A and a maximum power dissipation of 590W. It is designed for chassis mount applications and operates over a temperature range of -40°C to 150°C. The module has a standard input and a collector-emitter voltage maximum of 2.2V. It is available in a flange mount package type, R-XUFM-X17.
Powerex CM200TU-12F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input | Standard |
| Input Capacitance | 54nF |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 590W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM200TU-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
