Powerex CM200TU-5F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 1.7V |
| Input | Standard |
| Input Capacitance | 66nF |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM200TU-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
