
The CM300DU-12F is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 600V and a maximum collector current of 300A. It is packaged in a flange mount module with a maximum power dissipation of 830W. The device operates over a temperature range of -40°C to 150°C. It is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input | Standard |
| Input Capacitance | 81nF |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
