The CM300DX-12A is a 600V insulated gate bipolar transistor (IGBT) module from Powerex, designed for high-power applications. It features a maximum collector current of 300A and a maximum operating temperature of 150°C. The module is packaged in a flange mount configuration and is RoHS compliant. The IGBTMOD series is suitable for use in a variety of applications, including power supplies, motor drives, and renewable energy systems.
Powerex CM300DX-12A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 34nF |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM300DX-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.