
The CM300DY-24S is a high-power insulated gate bipolar transistor (IGBT) from Powerex. It features a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 300A. The device is designed for chassis mount applications and has a maximum power dissipation of 2.27kW. The operating temperature range is -40°C to 150°C. The CM300DY-24S is available in a module package and is suitable for high-power switching applications.
Powerex CM300DY-24S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Standard |
| Input Capacitance | 30nF |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.27kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM300DY-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
