The CM300DY-34A is a high-power insulated gate bipolar transistor (IGBT) from Powerex. It features a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 300A. The device is designed for operation at temperatures up to 150°C and is suitable for chassis mount applications. The IGBTMOD series is RoHS compliant and available in bulk packaging.
Powerex CM300DY-34A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 74nF |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM300DY-34A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.