The CM35MXA-24S is a three phase bridge rectifier module with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 35A. It is designed for high-power applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is packaged in a through-hole package and is not RoHS compliant. It features an NTC thermistor for temperature monitoring.
Powerex CM35MXA-24S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 3.5nF |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 355W |
| Mount | Through Hole |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM35MXA-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.