Powerex CM400DY-24A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3V |
| Input | Standard |
| Input Capacitance | 70nF |
| Lead Free | Lead Free |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.71kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM400DY-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
