Sign in to ask questions about the Powerex CM400DY-24NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CM400DY-24NF technical specifications.
| Capacitance | 0.000000024F |
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 400A |
| Input | Standard |
| Input Capacitance | 94nF |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 1.6kW |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM400DY-24NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.