The CM50MX-24A is a three phase bridge rectifier IGBT with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 50A. It has a maximum power dissipation of 355W and is mounted to a chassis. The device is packaged in a module with an input capacitance of 8.5nF. It is not RoHS compliant.
Powerex CM50MX-24A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 8.5nF |
| Max Collector Current | 50A |
| Max Power Dissipation | 355W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.