The CM50MXA-24S is a three phase bridge rectifier module from Powerex. It has a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 50A. The module is designed to operate over a temperature range of -40°C to 150°C and has a maximum power dissipation of 355W. It also features an NTC thermistor for temperature sensing.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 5nF |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 355W |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |