Powerex CM600DU-24NF technical specifications.
| Capacitance | 0.000000024F |
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.65V |
| Current Rating | 600A |
| Input | Standard |
| Input Capacitance | 140nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 2.4kW |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM600DU-24NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
