The Powerex CM600DU-24NFH is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 600A. It is designed for operation at temperatures up to 150°C and is available in a flange mount package. The device is RoHS compliant and is suitable for use in high-power applications. The IGBTMOD series is a range of high-performance IGBTs from Powerex, offering high current and voltage ratings.
Powerex CM600DU-24NFH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 6.5V |
| Input | Standard |
| Input Capacitance | 95nF |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.55kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM600DU-24NFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.