Powerex CM600DXL-24S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Standard |
| Input Capacitance | 60nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.545kW |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM600DXL-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.