Powerex CM600E3U-12NFH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Input Capacitance | 166nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.42kW |
| NTC Thermistor | No |
| Packaging | Bulk |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM600E3U-12NFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.